Saia-Burgess XC Subminiature Snap-Action Microswitches
Saia Burgess XC Subminiature Snap-Action Microswitches come in a wide range of forces and variants that can withstand up to +140°C with an IP40 protection rating. The components feature a 250VAC rating up to 10A maximum with five actuator types available (plunger, mushroom plunger, plain levers, simulated roller lever/cam follower, and roller levers). The XC microswitches offer a long mechanical/electrical life with compliance to the glow wire test IEC 60335-1, 4. ed and measure 19.9mm x 9.5mm x 6.4mm.Features
- Wide range of forces and variants
- Long mechanical and electrical life
- Solder, PCB, and fastron terminal options
- High temperature
- IP40 rated
- ENEC, UL, cUL, and CSA approvals
- Compliant to glow wire test IEC 60335-1, 4. ed.
Applications
- Critical functions
- Vending machines
- ATMs
- Saftey applications
- Industrial handling equipment
- Materials handling equipment
Specifications
- 250VAC rating at 10A maximum
- 19.9mm x 9.5mm x 6.4mm in dimension
- Melamine-formaldehyde housing, thermosetting
- Plungers
- POM for T85
- PPS for T125 and T150
- Actuators
- Plunger
- Mushroom
- Plain
- Simulated roller lever/cam follower
- Roller levers
- Snap-action system with a stainless steel tension spring
- Functions
- Change-over
- NO
- NC
- Fine silver (Ag) or 10µm gold (Au) contacts, micro profile
- -40°C to +85°C temperature range (up to +140°C available)
- 0.6N to 3.0N actuating force
- Mechanical life up to 5 x 107 cycles
- IP40 protected enclosure
- Side mounting via mounting holes
- stainless steel actuator (PA66-GF35)
- CuZn or CuSn contact carriers
Opublikowano: 2021-03-19
| Zaktualizowano: 2022-03-11