JAE Electronics IL-Z Socket Contact

JAE IL-Z Socket Contact is designed for use with the JAE ES3 board-to-cable connectors. This socket features metallic hold-downs on both sides to improve retention to the board and a friction lock mechanism to prevent accidental removal. The IL-Z-C1-A-7000 socket contact comes with a 1.25mm pitch, 12 contacts, and crimp termination.

Features

  • 1A rated current
  • 500VAC/DC rated voltage
  • 30AWG to 28AWG applicable wire 
Opublikowano: 2019-05-15 | Zaktualizowano: 2023-04-26