IXYS Integrated Circuits MMIX1T500N20X4 200V X4-Class Power MOSFET
IXYS MMIX1T500N20X4 200V X4-Class Power MOSFET is an N-channel enhancement mode MOSFET with an up to 200V blocking voltage and a low RDS(on) of 1.99mΩ. It offers low conduction losses and has reduced heat dissipation. The high-performance ceramic-based isolated package improves overall thermal resistance Rth(j-s) and power handling capability. The IXYS MMIX1T500N20X4 has an isolation voltage of 2500VAC (RMS) for 1 minute and a low gate charge (Qg) of 535nC.Features
- Up to 200V blocking voltage with low RDS(on) of 1.99mΩ
- Low 535nC gate charge (Qg)
- High current capability ID = 480A
- Compact design with high power density
- Low conduction losses and reduced heat dissipation
- Low gate drive power requirements
- Reduced paralleling effort and decreased part count
- Cost-efficient solution with ease of assembly
- High-performance ceramic-based isolated package improves overall thermal resistance Rth(j-s) and power handling capability
- Isolation voltage of 2500VAC (RMS), 1 minute
- Low drain-to-tab stray capacitance
- Advanced topside cooled packaging simplifies thermal management
- RoHS compliant
- Epoxy meets UL 94V-0
Applications
- DC load switches
- Battery energy storage systems (BESS)
- Industrial and process power supplies
- Industrial charging infrastructures
- Drones and VTOL
Specifications
- 200V drain-source voltage (VDSS)(Tvj = +25°C to +175°C)
- ±20V continuous gate-source voltage (VGSS)
- ±30V transient gate-source voltage (VGSM)
- 1.99mΩ maximum drain-source on-resistance (RDS(on)) (VGS = 10V, ID =100A)
- 1300A drain current (IDM)
- 1070W power dissipation (PD) (TC = +25°C)
- Drain-source leakage current (IDSS)
- VDS = VDSS, VGS = 0V: 25µA
- VDS = VDSS, VGS = 0V, Tvj = +105°C: 3mA
Pinout Diagram
Opublikowano: 2025-09-24
| Zaktualizowano: 2025-10-08