IXYS IXTNx00N20X4 miniBLOC MOSFETs

IXYS IXTNx00N20X4 miniBLOC MOSFETs offer a 200V voltage rating, 340A to 500A current range, and an SOT-227B package. These MOSFETs offer a minimized parallel connection effort with a decreased part count, and the simplified driver reduces the design effort. Additional features include low RDS(on), high current capability, low gate charge Qg, and a compact design with high power density. IXYS IXTNx00N20X4 miniBLOC MOSFETs are suitable for DC load switches, battery and fuel cell-based energy storage systems, battery formation, and industrial and process power supplies.

Features

  • Low RDS(on) and high current capability
  • Low gate charge Qg
  • Compact design with high power density
  • Minimized parallel connection effort with decreased part count
  • Simplified driver reduces design effort
  • Aluminum nitride ceramic-based isolated package
  • Compact discrete package with electrically isolated baseplate
  • Low internal lead inductance with higher safety overvoltage margin
  • Screw-mounted discrete package enables rugged and stable mounting

Applications

  • DC load switches
  • Battery and fuel cell-based energy storage systems
  • Industrial and process power supplies
  • Telecom and data center power supplies
  • Battery formation
  • Robotics and servo controls

Specifications

  • 2500VAC isolation voltage
  • 200V voltage rating
  • 340A to 500A current range
  • SOT-227B package

Videos

Opublikowano: 2024-09-23 | Zaktualizowano: 2025-03-11