IXYS DP High-Voltage, Fast-Recovery Diodes
IXYS DP High-Voltage, Fast-Recovery Diodes are 600V or 1200V Schottky diodes with low reverse leakage current and fast recovery time. IXYS DP Fast-Recovery Diodes are planar passivated chips in a TO-220 or TO-247 package type. Applications include anti-parallel diodes for high-frequency switching devices, snubber diodes, and rectifiers in switch-mode power supplies (SMPS) and uninterruptible power supply (UPS) systems.
Features
- Planar passivated chips
- Low reverse leakage current
- Fast recovery time
Applications
- Anti-parallel diodes for high-frequency switching devices
- Snubber diodes
- Rectifiers in SMPS and UPS systems
Specifications
- 600V or 1200V voltage rating
- 15A to 120A forward current
- TO-220 or TO-247 package type
Pinout Diagrams
View Results ( 7 ) Page
| Numer części | Karta charakterystyki | Opis | Ir – Prąd wsteczny | Max. udar prądowy | Vf – Napięcie przewodzenia | Pd – strata mocy |
|---|---|---|---|---|---|---|
| DPS120I1200HA | ![]() |
Small Signal Switching Diodes 1200V, 120A, TO-247-2L FRED | 100 uA | 1000 A | 1.85 V | 500 W |
| DPU30I1200PA | ![]() |
Small Signal Switching Diodes 1200V, 30A, TO-220-2L FRED | 20 uA | 250 A | 1.84 V | 284 W |
| DPU60I1200HA | ![]() |
Small Signal Switching Diodes 1200V, 60A, TO-247-2L FRED | 100 uA | 600 A | 1.9 V | 431 W |
| DPS30I600HA | ![]() |
Small Signal Switching Diodes 600V,30A, TO-247-2L FRED | 10 uA | 450 A | 1.35 V | 278 W |
| DPS60C600HB | ![]() |
Small Signal Switching Diodes 600V,2x30A, TO-247-3L FRED | 10 uA | 450 A | 1.35 V | 278 W |
| DPT15I600PA | ![]() |
Small Signal Switching Diodes 600V, 15A, TO-220-2L FRED | 10 uA | 150 A | 1.9 V | 145 W |
| DPU60I600HA | ![]() |
Small Signal Switching Diodes 600V, 60A, TO-247-2L FRED | 20 uA | 650 A | 1.55 V | 521 W |
Opublikowano: 2026-01-14
| Zaktualizowano: 2026-01-20