IQD TCXO & TCVCXO Crystal Oscillators

IQD TCXO and TCVCXO Crystal Oscillators offer a 3.3V supply voltage rating, 10mA maximum current draw, and 15pF drive capability. These crystal oscillators feature 10MHz and 19.20MHz standard frequency ratings and are available in reel packaging. IQD TCXO and TCVCXO Crystal Oscillators operate at a -40°C to +105°C temperature range and ±1ppm frequency tolerance.

Specifications

  • 3.3V operating supply voltage
  • ±1ppm frequency tolerance
  • ±0.28ppm frequency stability
  • 15pF drive capability
  • 0.4V maximum low output voltage
  • 10mA maximum current draw
  • -40°C to +105°C operating temperature range

Dimensions

Opublikowano: 2017-06-30 | Zaktualizowano: 2025-05-20