IQD CFPX-218 SMD Quartz Crystals
IQD CFPX-218 Surface-Mount Quartz Crystals are available in a compact, low-profile, four-pad ceramic package. These small devices feature a seamed, sealed metal lid. They offer a frequency range from 12MHz to 50MHz, 10ppm to 50ppm tolerance, and load capacitance from 8pF to 40pF. IQD CFPX-218 Surface-Mount Quartz Crystals are designed for applications such as 2.4GHz ISM Tx, BLUETOOTH®, Gigabit Ethernet, Internet of Things (IoT), microprocessors, USB, Wi-Fi®, and more.Features
- Tight tolerance and stability
- ±10ppm initial frequency tolerance at +25°C
- RoHS and REACH compliant
Applications
- 2.4GHz ISM Tx
- BLUETOOTH
- DVDs
- Ethernet
- Gigabit Ethernet
- IoT
- Microprocessors
- M-PEG
- USB
- Wi-Fi
Outline
Opublikowano: 2019-09-04
| Zaktualizowano: 2025-06-03