Inolux IN-P18AT Top View SMD LEDs
Inolux IN-P18AT Top View SMD LEDs are popular low-profile 1808 packages with versatile design capabilities. The PLCC type silicone style LEDs feature high reliability, high brightness, and include AlInGaP/InGaN technology. These IN-P18AT LEDs are available in 1.8mm x 0.8mm x 0.55mm dimensions. The top view SMD LEDs are available in amber, red, green, and white emission colors. Typical applications of these LEDs include consumer electronics, wearable, industrial equipment, and automobile aftermarket.Features
- 1.8mm x 0.8mm x 0.55mm dimensions
- AlInGaP/InGaN technology
- Amber, red, green, and white emission colors
- High brightness
- Small package
- High reliability
- PLCC type silicone style
Specifications
- 2.6V to 3.6V maximum forward voltage range (Vf)
- 5mA to 20mA forward current range (If)
- -30°C to 85°C operating temperature range (TOP)
- 210mcd to 1000mcd luminous intensity (Iv)
- ±0.10mm tolerance
- 120° viewing angel
Applications
- Consumer electronics
- Automobile aftermarket
- Industrial equipment
- Wearable
Datasheets
Package Dimensions
Opublikowano: 2021-10-28
| Zaktualizowano: 2022-03-11