Infineon Technologies XENSIV™ MEMS Microphones

Infineon Technologies XENSIV™ MEMS Microphones can capture audio signals with unprecedented detail and clarity. Innovative audio features are introduced to the consumer electronics market as technology evolves. From Active Noise Cancellation (ANC) to transparent hearing, AI-assisted voice control, and audio-zoom, these advancements are made possible through cutting-edge audio processing algorithms, microelectronics, and microelectromechanical systems (MEMS) sensors.

Infineon's XENSIV MEMS microphones feature ultra-low self-noise (high SNR) and extremely low distortions (THD) even at high sound pressure levels (SPL). The microphones also feature a tight part-to-part phase and sensitivity matching, a flat frequency response with a low LFRO (low-frequency roll-off), and an ultra-low group delay. These advanced features, combined with selectable power modes and small package size, make the MEMS microphones a perfect match for consumer electronics with excellent audio-capturing functionalities and selected industrial applications like predictive maintenance and security.

Most devices are based on the propitiatory Sealed Dual Membrane (SDM) technology, which allows the highest performance of the MEMS microphones on the market and IP57 robustness against dust and water at the component level.

The IM68D128B is an ultra-low-power digital XENSIV™ MEMS microphone designed for applications that require long battery life and environmental robustness in a small package. With a Signal-to-Noise Ratio (SNR) of 67.5dB(A) and a low corner frequency of 20Hz, the microphone enables a clear audio experience without compromising on battery life.

Features

  • Very high Signal-to-Noise Ratio (SNR) up to 73dB(A) SNR
  • Ultra-high Acoustic Overload Point (AOP) up to 135dBSPL
  • <1% total harmonic distortions up to 128dBSPL
  • Sensitivity (±1dB) and phase (±2° @1kHz) matched
  • 2.65mm x 3.5mm x1.0mm or 3.0mm x 4.0mm x 1.2mm package small form factor
  • Very low current consumption even in digital interface down to 520/180µA

Applications

  • Devices with Voice User Interface (VUI)
  • Smart speakers
  • Home automation
  • IoT devices
  • Active Noise Cancellation (ANC) headphones and earphones
  • High-quality audio capturing
  • Conference systems
  • Cameras and camcorders
  • Industrial or home monitoring with audio pattern detection

IM69D128S

Great signal-to-noise ratio (SNR) of 69dB(A) enables a crystal clear audio experience without compromising on battery life. Enabled by a revolutionary digital microphone ASIC, the IM69D128S sets a benchmark by cutting current consumption to 520μA – almost half of what models with similar performance on the market can offer.  Additionally, IM69D128S masters the art of switching between different power and performance profiles without any audible artifacts, i.e., glitches that the user can hear.

View Product

IM70D122

High performance digital XENSIV MEMS microphone IM70D122 makes the most out of Infineon´s Sealed Dual Membrane technology to meet a very high signal-to-noise ratio of 70dB(A) and a very high sensitivity of -26dBFS. Especially thanks to its high sensitivity and high SNR, the IM70D122 is perfectly tailored for advanced audio capturing, which can uplift the audio experience for laptops, tablets, cameras, and conference systems.

View Product

IM73D122

Ultra-low noise digital XENSIV MEMS microphone IM73D122 is designed for applications that require a very high SNR (low self-noise) and high sensitivity. The flat frequency response (20Hz low-frequency roll-off) and tight manufacturing tolerance improve the performance of multi-microphone (array) applications. This microphone is based on Infineon's Sealed Dual Membrane MEMS technology, which delivers high ingress protection (IP57) at a microphone level.

View Product

IM68A130

The IM68A130 is a high-performance, single-ended, analog MEMS microphone designed for applications that require a low LFRO (10Hz), a high SNR (low self-noise), and low distortion (high AOP). The high signal-to-noise ratio (SNR) of 68dB(A) enables far-field and low-volume audio pick-up. The flat frequency response and tight manufacturing tolerance improve the performance of Active Noise Cancellation (ANC) and multi-microphone array applications.

View Product

IM70A135

Infineon’s XENSIV MEMS analog microphone IM70A135 is a compact, high-performance microphone with a very high acoustic overload point of 135dBSPL and a size of only 3.50mm x 2.65mm x 1.00mm3. This microphone is based on Infineon’s Sealed Dual Membrane MEMS technology, which delivers high ingress protection (IP57) at a microphone level. The small size makes this microphone especially suited for TWS earbud applications.

View Product

IM72D128V01

The IM72D128V01 is an ultra-high-performance digital microphone designed for applications that require a very high SNR (low self-noise) and low distortions (high AOP). This microphone is based on Infineon's Sealed Dual Membrane MEMS technology, which delivers high ingress protection (IP57) at a microphone level. The flat frequency response (20Hz low-frequency roll-off) and tight manufacturing tolerance improve the performance of multi-microphone (array) applications. Different power modes can be selected to suit specific clock frequencies and current consumption requirements.

View Product

IM69D127

IM69D127 is a digital high-performance MEMS microphone based on Infineon's Sealed Dual Membrane MEMS technology, which delivers high ingress protection (IP57) at a microphone level. Its small size of only 3.60mm x 2.50mm x 1.00mm3 makes it a perfect match for compact audio devices, like TWS earbuds.

View Product

IM73A135

Infineon’s XENSIV MEMS analog microphone IM73A135 features a signal-to-noise ratio (SNR) of 73dB and a high acoustic overload point of 135dBSPL to enable clear audio pick-up of the quietest and the loudest sounds. The IM73A135 allows designers to reach a level of high audio performance that was previously only achievable by ECMs while at the same time reaping the benefits inherent in MEMS technology.

View Product

IM69D129F

The IM69D129F low-power digital XENSIV™ MEMS microphone is designed for applications that require a digital PDM MEMS microphone with very low current consumption, high Signal-to-Noise Ratio (low self-noise), and low distortion (high AOP). This microphone features an omnidirectional pickup pattern, an acoustic overload point at 129dBSPL, and 450μA current consumption. Typical applications include laptops, tablets, IoT devices, cameras, and home automation.

View Product

AUDIOHUB NANO

The Infineon Audiohub Nano Digital EVALAHNBDIGITALV01TOBO1 board enables the evaluation of Infineon analog XENSIV MEMS microphones. The kit includes an Infineon Audiohub Nano and four analog microphones on a flex board. Up to two Infineon analog XENSIV MEMS microphones can be connected to the mono or stereo output evaluation board. The evaluation board provides a USB audio interface to stream audio data from the microphone with any audio recording and editing software.

View Product

Videos

Block Diagram

Block Diagram - Infineon Technologies XENSIV™ MEMS Microphones
Opublikowano: 2018-01-17 | Zaktualizowano: 2026-04-27