Infineon Technologies OPTIGA™ Trust M IoT Security Development Kit
Infineon Technologies OPTIGA™ Trust M IoT Security Development Kit develops and evaluates end-to-end security use cases for IoT devices. The Development Kit can also build additional IoT security use cases such as IP protection, crypto offloading, secured firmware updates, and more. ModusToolbox™ supports the Infineon OPTIGA Trust M IoT Security Development Kit.The Infineon Technologies OPTIGA Trust M IoT Security Development Kit enables users to prototype various security use cases and build full-featured IoT applications. The board includes:
- OPTIGA Trust M security solution
- PSoC™ 62 Arm® Cortex®-M4/M0+ microcontroller
- AIROC™ CYW43012 low-power dual-band Wi-Fi® (2.4GHz and 5.0GHz) and BLUETOOTH® 5.0 combo chip
The development board is delivered with two ready-to-use security use cases:
- Secured communication with AWS over MQTT using AnyCloud with crypto support from OPTIGA Trust M
- Secured zero-touch cloud provisioning using CIRRENT™ Cloud ID and the pre-provisioned X.509 certificate delivered with the OPTIGA Trust M.
The OPTIGA Trust M IoT Security Development Kit features Adafruit Feather compatible headers, allowing for easy expandability.
Features
- OPTIGA™ Trust M IoT Security Development Kit featuring Adafruit Feather compatibility, OPTIGA Trust M, PSoC™ 62 MCU, and AIROC™ Wi-Fi + Bluetooth combo
- ModusToolbox™ support
- Pre-configured kit with two security use cases:
- AnyCloud MQTT connectivity to AWS
- Secured zero-touch cloud provisioning using CIRRENT™ Cloud ID
Applications
- Smart Home
- Smart Door Locks
- Industrial Automation (PLC, Drives)
- Surveillance Cameras
- Smart Lighting
- Smart Building
Videos
Additional Resources
Board Layout
Opublikowano: 2022-01-05
| Zaktualizowano: 2023-04-25