Infineon Technologies TLD6098-2B-S_EVAL Evaluation Board

Infineon Technologies TLD6098-2B-S_EVAL Evaluation Board is designed as an LED driver in boost (channel-1) and SEPIC (channel-2). This board features an integrated EMI filter and integrated reverse polarity protection. The TLD6098-2B-S_EVAL board operates 8V to 27V input voltage range and delivers 3V to 59V output voltage. This board is used in LED lighting, high beams/low beams, daytime running light/position light, and voltage pre-regulator applications.

Features

  • 2 independent channels (channel-1 in boost and channel-2 in SEPIC)
  • Integrated EMI filter
  • Integrated reverse polarity protection
  • 8V to 27V input voltage range
  • 3V to 59V output voltage range
  • 50W maximum Pout
  • 1A maximum output current

Applications

  • LED lighting
  • High beams/low beams
  • Daytime running light/position lights
  • Voltage pre-regulators
Opublikowano: 2025-02-09 | Zaktualizowano: 2025-03-12