Infineon Technologies TLD6098-12B_EVAL Boost LED Driver PCB Board
Infineon Technologies TLD6098-12B_EVAL Boost LED Driver PCB Board is designed to supply high power LEDs with the TLD6098-1EP LITIX™ DC-DC switching controller in boost topologies. The Infineon board serves boost-to-ground and boost-to-battery configurations, depending on the load connection at the X7 terminal. In both configurations, the board delivers up to 25W. Auxiliary circuits are present and enabled to protect the DC-DC and the load during a short-to-ground failure.Features
- TLD6098-1EP LITIX DC-DC switching controller
- Built-in diagnosis and protection features
- Pulse width modulator to implement a dimming function with reduced color shifting
- Coded faults to easily detect the root cause of load failures
- Voltage loop availability to implement constant output voltage power supply
- Boost-to-ground and boost-to-battery available on the same board
- Easy to set-up
- Automotive qualified
Applications
- Automotive LED lighting (LED drivers)
- Voltage pre-regulators
Specifications
- 100kHz to 500kHz frequency range
- 1A maximum output current
- 50V maximum output voltage
- 0W to 25W output power range
- 8V to 27V supply voltage range
Default Configuration
Opublikowano: 2025-02-11
| Zaktualizowano: 2025-03-06