Infineon Technologies TLD5501-2 Buck Demonstration Board

Infineon Technologies TLD5501-2 Buck Demonstration Board (TLD5501-2 BUCK DEMO) is an evaluation board for high power applications with the TLD5501-2QV LED lighting driver Integrated Circuit (IC). The TLD5501-2QV IC is an AEC-qualified dual channel buck DC-DC controller suitable for constant current (LED driver) and constant voltage applications. The board optimizes high power LED applications. Users can drive LEDs efficiently with a dual buck parallel voltage regulator topology, delivering over 80W with 90%+ efficiency. This Infineon board can also be configured for other topologies, including dual buck parallel current regulator, dual buck independent voltage regulators, dual buck independent current regulators, or single buck independent current regulator + single buck independent voltage regulator.

Features

  • For high power applications with the Automotive qualified TLD5501-2QV LED lighting driver IC
  • Constant current (LED driver) and constant voltage regulation
  • EMC optimized device - spread spectrum
  • Multiphase capability for voltage regulation
  • SPI interface to configure each channel’s regulation and to read the diagnostic
  • Limp home function (fail-safe mode)
  • 200kHz to 700kHz frequency range
  • 0A to 7A output current range
  • 11.5V output voltage
  • 0W to 40W output power range
  • 12V supply voltage
  • >92% efficiency
  • 287kHz switching frequency
  • 1.5V to 50V overvoltage protection threshold
  • 0.091V to 3V S2G protection threshold
  • 10A peak switch current limit
  • 49% analog dimming in Limp Home
  • DC-DC converter topology
  • SMD mounting
  • DC input type
  • 100mm x 43mm form factor

Applications

  • Automotive lighting systems
    • Front Lighting (high beam, low beam, and fog lights)
    • Daytime Running Lights (DRL)
    • Position lights
    • Adaptive Driving Beam (ADB) systems
  • Engineering development
  • Power supply design (dual buck voltage/current regulation)
  • Evaluation and testing
    • Efficiency measurements
    • EMC optimization
    • Diagnostics and control
Opublikowano: 2025-09-26 | Zaktualizowano: 2026-03-16