Infineon Technologies TLD5190IVREG-EVAL Evaluation Board
Infineon Technologies TLD5190IVREG-EVAL Evaluation Board is an evaluation platform for the TLD5190QV, which can work as a buck-boost LED driver or a voltage regulator. The TLD5190 provides digital and analog dimming control and two flags for diagnostic. The H-Bridge architecture is among the most efficient buck-boost topologies for high current applications.The Infineon TLD5190IVREG-EVAL Evaluation Board has a default configuration that is a constant current LED driver with 1.5A maximum output current. The output current can be increased up to 6A or more by changing a shunt resistor.
Features
- TLD5190: H-Bridge DC-DC controller designed for automotive applications
- Constant current (LED) and constant voltage regulation
- High power, high efficiency buck-boost architecture
- EMC optimized device: Spread spectrum
PCB Layout
Overview
Opublikowano: 2021-03-01
| Zaktualizowano: 2022-03-11