Infineon Technologies TDA38640A Evaluation Board

Infineon TDA38640A Evaluation Board evaluates the performance of the TDA38640A Switching Voltage Regulator IFX POL. The Eval Board is a synchronous buck converter that steps down 12Vin to 1.0Vout. It contains an integrated point-of-load TDA38640A, a fully-integrated and efficient DC-DC regulator. Also onboard is a pulse width modulation (PWM) controller and OPTIMOS FETs with an integrated bootstrap diode. It uses a fast Constant On-Time (COT) control scheme. The Infineon evaluation board provides a small footprint solution with high-efficiency power delivery.

Features

  • Soft start
  • Thermal protection
  • Switching-frequency
  • Enable input, output under-voltage lockout
  • Over-voltage and over-current protection
  • High-side short detection
  • Load-line, and pre-bias start-up
  • All faults have configurable responses via the available XDP™ Designer GUI from Infineon
  • Output over-current protection function is implemented by sensing the voltage developed across the on resistance of the synchronous (low-side) MOSFET for optimum performance
  • Current limit is thermally compensated

Board Layout

Infineon Technologies TDA38640A Evaluation Board
Opublikowano: 2025-09-30 | Zaktualizowano: 2025-10-15