Infineon Technologies SHIELD_BTS7002-1EPP Arduino Shield
Infineon Technologies SHIELD_BTS7002-1EPP Arduino Shield includes four high-side BTS7002-1EPP switches for high-current automotive applications. This shield can be used to control and protect the outputs of a 12V supply, turn on/off loads, measure the load current, and detect the no-load condition. The board offers diagnosis with high current sense accuracy up to the current trip level. It is optimized for design flexibility across the family with pin-to-pin and external component compatibility. Other features include a 50% reduced internal operating current composition, -16V to 35V supply voltage range, and low ≤0.5μA output leakage current. Infineon Technologies SHIELD_BTS7002-1EPP Arduino Shield is ideal for use in electronic control unit (ECU) power feeds, auxiliary power outlets, heaters, driving heating loads, general power distribution, and capacitive loads.Features
- 4x high-side BTS7002-1EPP switches
- Protection concept with a current trip and intelligent latch
- Diagnosis with high current sense accuracy up to current trip level
- Miniaturization/shrink of the PCB area
- 50% reduced internal operating current consumption
- Optimized for design flexibility across the family with pin-to-pin and external component compatibility
- Simplified and cost-efficient ground network
Applications
- ECU power feeds
- Heaters
- Replaces electromechanical relays, fuses, and discrete circuits
- Auxiliary power outlets
- Driving up to 20A resistive, inductive, and capacitive loads
- Driving heating loads and general power distribution
Specifications
- ≤0.5μA low output leakage current
- 3.1V benchmark cranking voltage capability
- -16V to 35V supply voltage range
Opublikowano: 2019-11-27
| Zaktualizowano: 2024-01-16