Infineon Technologies PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers
Infineon Technologies PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers (MCUs) belong to the PSOC 4 HV Mixed Signal (MS) series. These MCUs are a combination of a microcontroller with a 12-bit SAR ADC, a 5th-generation Multi-Sense Converter (MSC) block supporting capacitive sensing (CAPSENSE™). The PSOC™ 4 HV MS-64K/128K MCUs feature an Arm® Cortex®-M0+ processor with programmable and reconfigurable analog and digital blocks. These MCUs support functional safety levels of ASIL-B according to ISO 26262 and are AEC-Q100 qualified.The PSoC™ 4 HV MS-64K/128K MCUs feature up to 60mA regulator current, thermal shutdown function, and two low-power comparators that operate in deep sleep low-power mode. These MCUs are used in applications such as PTC heaters, liquid level sensing, car access, automotive HMI, and Wheatstone bridge sensors.
Features
- CPU subsystem:
- 48MHz 32-bit Arm® Cortex®-M0+ CPU, with single-cycle multiply and Memory Protection Unit (MPU)
- Data wire/peripheral DMA controller with 8 channels
- Integrated memories:
- CY8C4147LQE-HVS136:
- Up to 128KB of flash
- Up to 16KB of SRAM
- CY8C4146LWE-HVS115X:
- Up to 64KB of flash
- Up to 8KB of SRAM
- CY8C4147LQE-HVS136:
- Programmable analog:
- 12bit 1Msps SAR ADC with differential and single-ended modes, and channel sequencer with signal averaging
- 24-channel SAR multiplexer with in-built diagnostics (16 I/O channels + 8 diagnostic channels) (CY8C4147LQE-HVS136)
- 16-channel SAR multiplexer with in-built diagnostics (8 I/O channels + 8 diagnostic channels) (CY8C4146LWE-HVS115X)
- Temperature sensor is built into SAR ADC
- 2 low-power comparators that operate in deep sleep low-power mode
- Programmable smart I/O logic blocks allowing Boolean operations to be performed on port inputs and outputs
- High-voltage subsystem:
- Regulator output voltage supports 3.3V or 5V selectable with ±2% trimmed accuracy
- Up to 60mA regulator current
- Thermal shutdown
- Operates directly off 12V/24V battery (tolerates up to 42V)
- Integrated Local Interconnect Network (LIN)/Clock Extension Peripheral Interface (CXPI) transceiver
- CAPSENSE™ (multi-sense converter) block:
- Multi-Sense Converter (MSC) provides a high Signal-to-Noise Ratio (SNR) (>5:1) and water tolerance for capacitive sensing
- 1 MSC converter supported
- Autonomous channel scanning without CPU assistance
- I/O:
- Up to 47 GPIOs (CY8C4147LQE-HVS136)/up to 41 GPIOs (CY8C4146LWE-HVS115X):
- Any GPIO pin can be CAPSENSE™, analog, or digital
- Drive modes, strengths, and slew rates are programmable
- Up to 47 GPIOs (CY8C4147LQE-HVS136)/up to 41 GPIOs (CY8C4146LWE-HVS115X):
- Communication:
- 2 independent run-time reconfigurable Serial communication Blocks (SCB) with reconfigurable I2C, SPI, UART, or Local Interconnect
- Network (LIN) slave functionality
- Up to two independent LIN channels:
- LIN protocol compliant with LIN 2.2A and ISO 17987
- Up to 2 CXPI channels with data rate up to 20kbps
- ISO 26262 ASIL-B compliant
- AEC-Q100 qualified
Applications
- Automotive HMI (touch buttons/sliders/touchpads) and steering wheel HMI contacts
- PTC heaters
- Liquid level sensing
- Car access
- Foot kick/trunk detection
- Wheatstone bridge sensors
- Automotive low-end body such as map light, interior lighting, window lift, and sunroof control
- Hands off detection and passenger occupant detection
CY8C4147LQE-HVS136 Block Diagram
CY8C4146LWE-HVS115X Block Diagram
Datasheets
Opublikowano: 2025-04-24
| Zaktualizowano: 2025-07-07