Infineon Technologies Power PROFET™ +24/48V Smart High-Side Power Switch

Infineon Technologies Power PROFET™ +24/48V Smart High-Side Power Switches provide a very low RDS(on) (with one variant down to 1.5mΩ) in a small 8-pin leadless power package (HSOF-8). The ability to drive high-current loads up to 35A and state-of-the-art integrated protections/diagnosis features make Power PROFET +24/48V ideally suited to replace electromechanical relays, fuses, and discrete circuits in power distribution and other high-current applications in a 24V or 48V board net.

The Infineon Technologies Power PROFET +24/48V devices fully meet severe automotive requirements, such as load dump, short circuit, low battery voltage during cranking, and low impact on the EMC in Pulse Width Modulation (PWM) operation. The current (dkILIS) accuracy (especially at low current) allows a reliable diagnosis feature at the system level. These devices are automotive qualified and PRO-SIL™ ISO 26262-ready.

Features

  • PRO-SIL ISO 26262-ready for supporting the integrator in the evaluation of the hardware element according to ISO 26262:2018 Clause 8-13
  • Extended 8V to 60V range
  • One channel device
  • Low 7µA standby current
  • 25A or 35A typical nominal currents
  • Ground loss protection
  • Load dump robustness up to 70V
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility (EMC)
  • Integrated diagnostic functions
  • Integrated protection functions
    • Short-circuit with latch
    • Overtemperature with latch
    • Smart clamping
    • Overpower shutdown
    • Ground loss protection
  • Supports long wires
  • PG-HSOF-8 package
  • AEC-Q100 Grade 1 qualified
  • ISO 26262 ready
  • Halogen-free and RoHS-compliant, Green product

Applications

  • Suitable for resistive, inductive, and capacitive loads
  • Most suitable for applications with high current loads, such as heating systems, fans, and pumps
  • Replaces electromechanical relays, fuses, and discrete circuits
  • PWM applications with low-frequency

Application Diagram

Application Circuit Diagram - Infineon Technologies Power PROFET™ +24/48V Smart High-Side Power Switch

Block Diagram

Block Diagram - Infineon Technologies Power PROFET™ +24/48V Smart High-Side Power Switch

BOARD BTH50015-1LUA with an Arduino shield to evaluate BTH50015-1LUA and BTH50030-1LUA (both devices on the board)

Opublikowano: 2025-01-14 | Zaktualizowano: 2026-01-14