Infineon Technologies ISO1I813T Digital Isolator
Infineon Technologies ISO1I813T Digital Isolator is an electrically isolated 8-bit data input interface that detects the signal states of eight independent input lines. This isolator consists of an 8-bit parallel µC compatible interface that allows connecting the IC directly to a µC system. The ISO1I813T isolator features integrated galvanic isolation, 3.3V/5V SPI and parallel micro-controller interface, up to 500kHz sampling frequency, VBB under-voltage detection, and wire-break detection. This isolator can be wired with resistors RV and REXT for operating sensors of type 1/2/3 in accordance with IEC61131-2. Typical applications include Programmable Logic Controllers(PLC), industrial PC, and general control equipment.Features
- Complete system integration
- Digital sensor or switch input
- Galvanic isolation and intelligent micro-controller or bus-ASIC interface
- 8-channel input according to IEC61131-2 (type 1/2/3)
- Integrated galvanic isolation 500VAC (EN60664-1, UL1577)
- Minimization of power dissipation due to constant current characteristic
- Status LED output for each input
- Digital averaging of the input signals to suppress interference pulses
- Isolation between input and output using coreless transformer technology
- 3.3V/5V SPI and parallel micro-controller interface
- Adjustable deglitching filters
- Up to 500kHz sampling frequency
- Wire-break detection
- VBB under-voltage detection
- 8mm x 12.5mm TSSOP-48 package
Applications
- Programmable Logic Controllers (PLC)
- Industrial PC
- General control equipment
Block Diagram
Typical Application for Sensor of Type 1/3
Opublikowano: 2020-08-26
| Zaktualizowano: 2024-11-21