Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters
Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters integrate a controller, driver, and MOSFETs into a single package, offering a complete power system in a single module. Infineon IPOL Converters modules reduce design time, lower cost, and save board space dramatically, therefore reducing system size. Infineon offers a comprehensive portfolio of Digital and Analog IPOL Converters to address the needs of infrastructure systems, with solutions up to 35A.Videos
View Results ( 11 ) Page
| Numer części | Karta charakterystyki | Napięcie wyjścia | Prąd wyjścia | Częstotliwość przełączania | Opakowanie/obudowa |
|---|---|---|---|---|---|
| IR38263MTRPBF | ![]() |
500 mV to 14 V | 30 A | 150 kHz to 1.5 MHz | PQFN-26 |
| IR38165MTRPBFAUMA1 | ![]() |
500 mV to 14 V | 30 A | 150 kHz to 1.5 MHz | PQFN-26 |
| IRPS5401MTRPBF | ![]() |
500 mA, 2 A, 4 A | QFN-56 | ||
| IR38060MTRPBF | ![]() |
500 mV to 18.375 V | 6 A | 225 kHz to 1.65 MHz | QFN-26 |
| IR38163MTRPBF | ![]() |
500 mV to 14 V | 30 A | 150 kHz to 1.5 MHz | PQFN-26 |
| IR3883MTRPBF | ![]() |
500 mV to 5 V | 3 A | 800 kHz | PQFN-16 |
| IR38064MTRPBF | ![]() |
500 mV to 18.375 V | 35 A | 225 kHz to 1.65 MHz | QFN-26 |
| IR38363MTRPBFAUMA1 | ![]() |
500 mV to 14 V | 15 A | 150 kHz to 1.5 MHz | PQFN-26 |
| IR38062MTRPBF | ![]() |
500 mV to 18.375 V | 15 A | 225 kHz to 1.65 MHz | QFN-26 |
| IR38063MTRPBF | ![]() |
18.38 V | 25 A | 400 kHz to 1.5 MHz | PQFN-34 |
Opublikowano: 2016-12-08
| Zaktualizowano: 2022-03-11