Infineon Technologies CYHVMS-64K-56-001 Evaluation Kit

Infineon Technologies CYHVMS-64K-56-001 Evaluation Kit is built around the PSoC™ HV MS 64k microcontroller. The Infineon Technologies CYHVMS-64K-56-001 is designed as an integrated programmable embedded system. The board can be used for automotive human-machine interface (HMI), body, and powertrain applications. The device can capture diverse characteristic data, including LIN/CXPI compliance and CAPSENSE™ (MSCv3), and relays the information to the master system via efficient LIN/CXPI communication channels.

Features

  • 12V wall adapter input 
  • Power switch 
  • Battery input connectors
  • CAPSENSE buttons 5 NTC thermistor
  • Pseudo temperature sensor 
  • DUT program/debug connectors eight reset switch
  • Micro-USB connector for programming
  • PSoC 5LP (KitProg3) for programming
  • PSoC 5LP program header
  • PSoC HV MS device (DUT)
  • Extension header for CAPSENSE
  • External clock input
  • LIN/CXPI interface

Applications

  • Automotive HMI body control systems, powertrain
  • Sensor data measurement and analysis
  • LIN/CXPI compliance testing
  • CAPSENSE (MSCv3) integration
Opublikowano: 2023-08-10 | Zaktualizowano: 2023-08-31