Infineon Technologies P-Channel Power MOSFETs

Infineon P-Channel Power MOSFETs offer an option to simplify circuitry while optimizing performance. The large portfolio of P-Channel power MOSFETs is designed for a wide range of industrial and automotive applications. The main advantage of a P-Channel device is the reduction of design complexity in high- and low-power applications. P-Channel Power MOSFETs are ideally suited for battery protection, reverse polarity protection, linear battery chargers, load switching, DC-DC converters, and low-voltage drive applications.

The extensive portfolio of P-Channel MOSFETs provides the perfect combination of high efficiency and ease-of-use. The MOSFETs are suitable for hard and soft switching (PFC and LLC) due to the outstanding commutation ruggedness. 

The Infineon P-Channel Power MOSFETs include a -12V range of products that are ideally suited for battery protection, reverse polarity protection, linear battery chargers, load switches, DC-DC converters, and low-voltage drive applications. P-Channel MOSFETs in the -30V range are often used in consumer electronics, such as notebooks, laptops, cellphones, and PDAs.

P-Channel Trench MOSFETs offer design flexibility and ease of handling to meet the highest performance requirements.

Low Voltage P-Channel MOSFETs extend battery life and offer excellent power density and a small footprint.

High Voltage P-Channel MOSFETs provide the perfect combination of high efficiency and ease of use. The High Voltage MOSFETs include high-current P-Channel MOSFETs that are suitable for hard and soft switching (PFC and LLC).

The MOSFETs are available in packages that include D²PAK, DPAK, DirectFET, IPAK, I2PAK, PQFN, SOT-223, TO-220, TO-247, SOT-23, TSOP-6, SuperSO8, and others.

Features

  • P-Channel
  • Low On-resistance RDS(on)
  • 100% avalanche tested
  • Logic level or normal level
  • Enhancement mode
  • Pb-free lead plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Applications

  • Battery protection
  • Reverse polarity protection
  • Linear battery chargers
  • Load switching
  • DC-DC converters
  • Low voltage drives
Opublikowano: 2019-07-30 | Zaktualizowano: 2025-07-29