Infineon Technologies CYBLE-202007-01 EZ-BLE™ XR WICED® Module
Infineon Technologies CYBLE-202007-01 EZ-BLE™ XR WICED® Module is fully certified and qualified for BLUETOOTH® Low Energy (BLE) wireless communication. The module offers a turnkey solution consisting of an onboard power amplifier (PA), low noise amplifier (LNA), crystal oscillators, and an external antenna with u.FL connection, passive components, and the Infineon PSoC™ 4 BLE. Infineon Technologies CYBLE-202007-01 EZ-BLE XR WICED Module supports a range of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The module offers a royalty-free BLE stack, is compatible with Bluetooth 4.2, and includes up to 19 general-purpose inputs/outputs (GPIOs). The device is available in a 15mm x 23mm x 2mm package.Features
- 15mm x 23mm x 2mm dimensions (with shield)
- Up to 400m line-of-sight extended range
- Footprint-compatible options for integrated antenna or antenna-less design options
- Castellated solder pad connections for ease-of-use
- Up to 19 GPIOs
- 256KB flash memory, 32KB SRAM memory
- 32-bit processor (0.9DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48MHz
- 1 x Infineon CapSense® touch controller with SmartSense Auto-Tuning
- Watchdog timer with dedicated internal low-speed oscillator (ILO)
- 2-pin SWD for programming
- Programmable digital
- 4 x 16-bit configurable timer/counter/PWM blocks
- 2 x configurable serial communication blocks
- Bluetooth 4.2-qualified single-mode module
- QDID: 88957
- Declaration ID: D032786
- -40°C to +85°C temperature range
Opublikowano: 2019-12-12
| Zaktualizowano: 2024-01-31