Infineon Technologies CY3677 Evaluation Kit

Infineon Technologies CY3677 Evaluation Kit is a demonstration platform for the CY29430 High-Performance Oscillator. The CY29430 is a Programmable PLL-based crystal oscillator solution with flexible output frequency options. It is field and factory programmable for any output frequency between 15MHz and 2.1GHz. Four frequencies are independently programmable on the differential output with the Frequency Select (FS) pins. Additionally, other frequency options can be configured with the I2C interface. Using advanced design technology, the CY29430 provides excellent jitter performance across the entire output frequency range, working reliably at supply voltages from 1.8V to 3.3V for ambient temperatures from -40°C to +105°C. 

The Infineon Technologie CY3677 Evaluation Kit features a pre-mounted CY29430 in a QFN-16 package. An onboard USB port enables a connection to a PC running the ClockWizard software. The differential clock outputs are driven out onto SMA connectors which can be connected to an oscilloscope.

Kit Contents

  • CY3677 Evaluation Board
  • USB cable
  • Quickstart Guide

Board Layout

Infineon Technologies CY3677 Evaluation Kit

Block Diagram

Block Diagram - Infineon Technologies CY3677 Evaluation Kit
Opublikowano: 2022-04-25 | Zaktualizowano: 2022-08-08