Phoenix Contact PLC Interface Ethernet Multiprotocol Gateway
Phoenix Contact PLC Interface Ethernet Multiprotocol Gateway features a compact unit equipped with two RJ45 ports for networking flexibility. This gateway supports multiprotocol communication, including PROFINET, EtherNet/IP™, and Modbus/TCP, ensuring seamless integration in diverse automation environments. The multiprotocol gateway connects up to eight PLC relays, which can be configured as digital or analog inputs or outputs. This gateway incorporates push-in connection technology for fast, reliable wiring and simplified installation. Typical applications include machine building, renewable energy, construction and agriculture, water/wastewater, and energy storage.
Features
- Space savings – combination of a bus coupler, I/O cards (analog/digital), and coupling relays in one compact unit
- Versatility and ease of use – simple plug-in design reduces complexity
- Multiprotocol – PROFINET, EtherNet/IP, and Modbus/TCP, all in one compact unit
- Compatibility with the PLC-INTERFACE ecosystem adds a high level of modularity and the ability to select your I/O on a per-channel basis (DI/DO/AI/AO)
- Easy integration into Rockwell’s Studio5000, Siemens TIA portal, and Phoenix Contact’s PLCnext
Applications
- Machine Building
- Renewable Energy
- Energy Storage
- Water/Wastewater
- Construction and Agriculture
Bus coupler and I/Os
Opublikowano: 2026-02-12
| Zaktualizowano: 2026-02-25