Coherent FTL410Q QSFP+ Optical Transceivers
Coherent FTL410QE2C QSFP+ Gen2 Optical Transceivers are designed for 40 Gigabit per second links over multi-mode fiber (MMF). These modules comply with the QSFP+ MSA and IEEE 802.3ba 40GBASE-SR43 for 100m links on OM3 fiber. They are also compatible with 10G Base SR for fan-out applications (QSFP+ to 4 SFP+). Digital diagnostics functions are available via an I2C interface, as specified by the QSFP+ MSA. Coherent FTL410Q QSFP+ transceivers are RoHS 6 compliant and lead-free with RoHS Directive 2002/95/EC and Finisar Application Note AN-2038.Features
- Compatible with breakout to 10GBASE-SR
- Four-channel full-duplex transceiver module
- Hot-pluggable QSFP+ form factor
- Maximum link length of 100m on OM3 Multimode
- Fiber (MMF) and 150m on OM4 MMF
- Unretimed XLPPI electrical interface
- Maximum power dissipation of <1.5W
- Reliable VCSEL array technology
- Built-in digital diagnostic functions
- Single 1x12 MPO receptacle
- RoHS 6 compliant (lead free)
Applications
- 40GBASE-SR4 40G Ethernet
- 10GBASE-SR (up to 100m)
- Proprietary interconnections
View Results ( 8 ) Page
| Numer części | Kształt i rozmiar produktu | Długość fali | Szybkość przesyłu danych | Napięcie robocze zasilania | Styl mocowania |
|---|---|---|---|---|---|
| FTL410QD4N | |||||
| FTL410QE4C | QSFP+ | 850 nm | 41.2 GBd | 3.3 V | Pluggable |
| FTL410QD4C | QSFP+ | 850 nm | 41.2 GBd | 3.3 V | Pluggable |
| FTL4C1QE3C | QSFP+ | 1310 nm | 41.2 GBd | 3.3 V | Panel Mount |
| FTL410QE4N | QSFP+ | 850 nm | 41.2 GBd | 3.3 V | |
| FTL410QD2C | QSFP+ | 850 nm | 41.2 GBd | 3.3 V | Panel Mount |
| FTL410QE2C | QSFP+ | 850 nm | 41.2 GBd | 3.3 V | Snap-In |
| FTL410QE2N | QSFP+ | 850 nm | 41.2 GBd | 3.3 V | Pluggable |
Opublikowano: 2013-04-30
| Zaktualizowano: 2023-10-23