IDEC KW2D 22mm Smart RFID Readers

IDEC KW2D 22mm Smart RFID Readers allow users to manage user authority for machines/equipment and to control/track access to production sites. The IDEC KW2D RFID Readers mount on ø22mm panel cut-outs and are IP65/67-rated to protect from washdowns and oil spills. These RFID readers are designed to work on the metal surfaces often used at factory automation sites. KW2D is equipped with an LED that is easily visible from the side and an auxiliary buzzer, enabling visual and audible feedback on operation status.

Features

  • Mounts on ø22mm panel cut-outs
  • IP65/67-rated to protect from washdowns and oil spills
  • Designed to work on metal surfaces often used at factory automation sites
  • Equipped with LED easily visible from the side and an auxiliary buzzer, enabling visual and audible feedback on operation status
  • Ethernet port enhances connection compatibility with host devices
  • Verification function allows a verified result to be communicated to the host device as data

Applications

  • Factory automation
  • Industrial

System Configuration Example

Application Circuit Diagram - IDEC KW2D 22mm Smart RFID Readers
Opublikowano: 2022-06-22 | Zaktualizowano: 2022-06-27