IDEC HG1G 4.3" Operator Interface

IDEC HG1G 4.3" Operator Interface is a bright 4.3" display that offers most of the features and functionalities found in larger screens. The HG1G offers monitoring and control via a PC, tablet, or smartphone. This IDEC operator interface also supports multiple protocols simultaneously, includes an FTP Server function, and provides a best-in-class LED backlight life of 70,000 hours. The HG1G can be mounted in portrait or landscape modes. This compact IDEC display supports a wide range of operating temperatures from -20°C to +55°C and is rated IP66F/67F, Type 4X and Type 13, and Class 1 Div 2.

Features

  • Supports up to four protocols simultaneously
  • Remote monitoring and control
  • FTP Server function
  • -20°C to +55°C operating temperature range
  • 65,536 colors with 800/cd/m2
  • 480px x 272px resolution
  • >70,000 hours LED backlight lifespan
  • Portrait and landscape mounting
  • 12VDC to 24VDC rated power voltage
  • 2x serial ports, 2x USB ports, and an Ethernet port
  • IP66F/IP67F, Type 4X, Type 13, Class 1 Div 2

Applications

  • Industrial automation
  • Internet of Things (IoT)
  • Remote monitoring and control
  • Data logging

Specifications

  • 10.2VDC to 28.8VDC power voltage range
  • Power consumption
    • 8W maximum
    • 4W maximum when not using USB interface (USB2)
  • Allowable momentary power interruption
    • 10ms maximum (20.4VDC to 28.8VDC)
    • 1ms maximum (10.2VDC to 20.4VDC)
  • 40 maximum inrush current
  • 1kVAC/10mA dielectric strength, 1 minute between power and FG terminals
  • -22°C to +55°C operating temperature range (no freezing)

Call-Outs

Block Diagram - IDEC HG1G 4.3

Dimensions

Mechanical Drawing - IDEC HG1G 4.3
Opublikowano: 2025-06-30 | Zaktualizowano: 2025-12-12