IDEC EU2B Hazardous Location Digital DC Voltmeters

IDEC EU2B Hazardous Location Digital DC Voltmeters provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These digital DC voltmeters feature moving coil operations with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 150V rated insulation voltage, a 2.54kV impulse withstand voltage, and 0  to 10VDC/4mA to 20mA input.

Features

  • Class I, Zone 1/Division 2
  • Applicable in explosive gas atmospheres (AEx de IIC T6 Gb)
  • IP65, Type 4x rated
  • 2.5 accuracy class
  • Moving coil operation
  • Pollution degree 3
  • Resistant to vibration and shock

Applications

  • Oil and gas
  • Wastewater treatment
  • Petrochemical and refineries
  • Semiconductor equipment
  • Agriculture
  • Pharmaceutical
  • Food processing

Specifications

  • 100MΩ minimum insulation resistance (500VDC megger)
  • 150V rated insulation voltage
  • 2.54kV impulse withstand voltage
  • 0  to 10VDC, 4mA to 20mA input
  • 0.15W power consumption
  • 1mA consumption current
  • -20°C to +50°C operating temperature range (no freezing)
Opublikowano: 2022-06-22 | Zaktualizowano: 2022-06-27