iBASE Technology IBR210 3.5" RISC Single Board Computer
iBASE Technology IBR210 RISC Single Board Computer is a low-power multimedia IoT 3.5” SBC with an NXP Arm® Cortex-A53 i.MX 8M dual/quad 1.5GHz processor. The i.MX 8 application processors are built with advanced media processing, allowing the IBR210 to deliver 4K HDMI content with HDR and run a dual-channel FHD LVDS display. iBASE IBR210 is designed for multiple signage displays at airports, train or bus stations, shopping malls, and HMI passenger information applications.The IBR210 measures 102mm x 147mm and features a soldered 3GB LPDDR4 system memory onboard and 8GB to 64GB eMMC flash memory. Additionally, the device offers rich I/O connectivity including one GbE RJ45, two USB 3.0, a USB OTG, an HDMI, a serial port, and an SD socket. Also supported are two USB 3.0 ports from internal headers, M.2 Key-E and mPCIe expansion, a power input of 12VDC to 24VDC via a DC-in jack, and a -40°C to +85°C wide operating temperature range.
Features
- With NXP Cortex™-A53/Cortex™-M4, i.MX 8M dual/quad 1.5GHz processor
- Supports 4K HDMI, dual channel FHD LVDS
- Supports 3GB LPDDR4, 8/16/32/64GB eMMC and SD socket
- Supports embedded I/O for COM, GPIO, USB3.0, USB-OTG, audio and Ethernet
- Supports M.2 Key-E (2230) and mini-PCI-E with SIM socket for wireless/4G/LTE connectivity
Applications
- Airports
- Train or bus stations
- Shopping malls
- HMI passenger information
Overview
Layout
Opublikowano: 2019-11-06
| Zaktualizowano: 2023-04-19