HUBER+SUHNER RADOX® OFL™ RF Flexible Cables

HUBER+SUHNER RADOX® OFL™ RF Flexible Cables bring a revolutionary cabling solution for offshore applications and weigh up to 50% less than conventional cables. These cables are lightweight RF cables built with copper/silver plated center and outer conductors and are protected with RADOX highly insulated jackets, making them flame retardant. This high-grade cabling solution ensures safety and operational efficiency. The RADOX OFL RF cables are oil and gas qualified and are very much suitable for refinery, Floating Production Storage and Offloading (FPSO), and petrochemical industries.

Features

  • Flexible and lightweight
  • Highly insulated jackets make them flame-retardant
  • Up to 50% reduced cable weight
  • Up to 10x longer lifetime
  • SHF2 sheath with extreme oil, mud, and chemical resistant
  • Good mechanical, abrasion, and heat-resistant
  • Able to withstand exposure to chemicals, oils, acids/bases, fuels, as well as harsh environmental factors
  • 6GHz to 8GHz bandwidth with lowest loss factor
  • Double braided for optimum signal immunity
  • -40°C to 105°C operating temperature range
  • Wide range of connectors, adapters, and ESP

Applications

  • Refinery
  • Floating production storage and offloading (FPSO)
  • Petrochemical industries
  • Oil and gas industries
  • Railways
  • Defense 
Infographic - HUBER+SUHNER RADOX® OFL™ RF Flexible Cables
Opublikowano: 2023-08-22 | Zaktualizowano: 2025-04-15