HUBER+SUHNER Kathrein Rail & Road Antennas
Huber+Suhner Kathrein Rail and Road Antennas feature an 87.5MHz to 3800MHz frequency range, 50Ω impedance rating, and 25°C or 50°C ambient temperature. These antennas have an IP66 rating and are ideal for outdoor environmental conditions. Huber+Suhner Kathrein Rail and Road Antennas offer modules with aluminum, fiberglass, copper, stainless steel, and brass construction.Specifications
- IP66 rating
- 87.5MHz to 3800MHz frequency range
- 50Ω impedance rating
- +25°C or +50°C ambient temperature
Opublikowano: 2019-12-11
| Zaktualizowano: 2023-04-17