Honeywell Sensing & Control MIP Media-Isolated Pressure Transducers
Honeywell Sensing & Control MIP Media-Isolated Pressure Transducers are designed for use with a wide range of media, including aggressive fluids and water. This heavy-duty series provides electromagnetic compatibility (EMC) performance and reliable operation in EM/RF fields and electrical devices. A hermetically welded design supports almost any media without the use of an internal seal. These sensors feature an accuracy of ±0.15%, ratiometric output of 0.5VDC to 4.5VDC, and an operating temperature of -40°C to +125°C. Honeywell Sensing & Control MIP Pressure Transducers offer a competitive solution for wide-ranging potential applications in harsh environments.Features
- Designed for use in harsh environments
- Provides true measurement performance over the compensated temperature range, small error promotes system uptime and efficiency
- Hermetically welded design supports almost any media without the use of an internal seal
- Operates reliably in the presence of electromagnetic fields, such as wireless signals, RF communication, and electrical devices
- Rugged, stainless steel construction
- Miswiring protection
- CE, RoHS, and REACH compliant
Applications
- Industrial
- HVAC/R
- Transportation
- Medical
Specifications
- 0.5VDC to 4.5VDC ratiometric output
- -40°C to +125°C operating temperature range
- Up to ±0.75%FSS total error band (-40°C to +125°C)
- ±0.15%FSS BFSL accuracy
- ±0.25%FSS long-term stability
- ±40VDC overvoltage protection
- 100V/m radiated immunity
- 207 bar high burst pressure (3000psi)
- NSF/ANSI/CAN 61 drinking water approval
Videos
Approval
Opublikowano: 2019-12-03
| Zaktualizowano: 2023-12-29