HMS Networks Ixxat USB-to-CAN V2 Starter Kit
HMS Networks Ixxat USB-to-CAN V2 Starter Kit provides a ready-to-go solution for connecting CAN networks to computers, ideal for getting started with CAN applications. This kit includes a USB-to-CAN V2 professional interface, two RJ45-to-Sub-D9 adapter cables, a ribbon cable with four D-Sub 9 connectors, two termination resistors, and a gender changer for easy setup right out of the box. The Ixxat starter kit features a dual CAN connection, high-speed USB connectivity, comprehensive driver compatibility, and overvoltage protection. HMS Networks Ixxat USB-to-CAN V2 Starter Kit includes canAnalyser3 Mini software in the VCI V4 download package, enabling the first steps in analyzing and monitoring CAN networks.Features
- Easy start with CAN applications
- Dual CAN connection
- High performance
- High-speed USB connectivity
- Overvoltage protection
- Comprehensive driver compatibility
- Analysis software included
- High-precision timestamps
- Quick setup
- Powerful programmable interface
Applications
- Motor and industrial control
- Sensor networks
- EV battery system diagnosis
- Automotive HVAC and infotainment control
- Diagnosis of electric scooters
- Construction control process development
- Ticketing and POS machines
Specifications
- 48mA current consumption type value at Vcc nom
- 300mA current consumption max value at Vcc nom
- 5VDC via USB port input voltage
- USB power connector
- 1kVDC isolation rating for 1s
- -20°C to +70°C operating temperature range
- IP40 protection class
Kit Contents
- USB-to-CAN V2 professional interface
- Two RJ45 to D-sub 9 CAN adapter cables
- Ribbon cable with four D-Sub 9 connectors
- Two CAN termination resistors
- D-Sub 9 gender changer
Additional Resources
Block Diagram
Application Circuit
Opublikowano: 2024-09-05
| Zaktualizowano: 2024-11-14