Hirose Electric FX23L 0.5mm Pitch Board-to-Board Connectors

Hirose FX23L 0.5mm Pitch Board-to-Board Connectors are power/signal hybrid, low-profile floating connectors for high-speed transmission. The FX23L series offers a lower-profile connector than the standard FX23. The FX23L connector stacking height ranges from 8mm to 12mm. The connectors provide a ±0.6mm maximum floating range in XY directions. This Hirose board-to-board connector series offers high-speed transmission up to 8Gbps. Two power contacts are located on each side of the connector housing, with a current capacity of 3A per pin. The connectors feature signal contacts rated up to 0.5A per pin. Applications include medical devices, office imaging equipment, automotive navigation, audio systems, and more.

Features

  • ±0.6mm maximum floating in XY directions
  • High-speed transmission up to 8Gbps
  • 2 power contacts on each side of connector housing (3A per pin)
  • Signal contact rated up to 0.5A per pin
  • Low-profile parallel connection
  • 8mm, 10mm, 12mm stacking height
  • ±1.2mm self-alignment structure for easy mating
  • -55°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Medical devices
  • Office imaging equipment
  • Automotive navigation
  • Audio systems

Videos

Wide Floating Range

Hirose Electric FX23L 0.5mm Pitch Board-to-Board Connectors
Opublikowano: 2016-06-07 | Zaktualizowano: 2025-08-13