Hirose Electric FH65 FPC/FFC Connectors

Hirose Electric FH65 FPC/FFC Connectors utilize a low-profile, space-saving design with a 1.2mm height and 3.57mm depth. A flip-lock (one-touch rotation) ZIF design enables easy and reliable FPC/FFC connecting operation, while a clear tactile click ensures complete mating. Other features include 125°C heat resistance, high FPC/FFC retention force, and easy visual inspection after mating. Hirose Electric FH65 FPC/FFC Connectors support an FPC/FFC thickness of 0.3mm. Typical applications include automotive, consumer, communications, medical, smartphones, and mobile devices.

Features

  • Low-profile, space-saving design - 1.2mm height and 3.57mm depth
  • Flip-lock (one-touch rotation) ZIF design
  • Clear tactile click prevents incomplete lock
  • High FPC/FFC retention force
  • 125°C heat resistant
  • Easy visual inspection after mating FPC/FFC
  • Satisfies severe requirements for automotive applications
  • Supports FPC/FFC thickness of 0.3mm
  • Halogen free

Applications

  • Automotive
  • Consumer
  • Communications
  • Medical
  • Smartphones
  • Mobile devices

Dimensions

Hirose Electric FH65 FPC/FFC Connectors
Opublikowano: 2017-02-23 | Zaktualizowano: 2025-09-04