Hirose Electric PQ50S High Power / Signal Connectors
Hirose Electric PQ50S High Power/Signal Connectors are designed to handle up to 12.5A per pin, making them ideal for high power/signal connections in industrial machinery. A slide-locking spring structure delivers a clear tactile click, and the cable clamp strength is 98N. The coding key system prevents incorrect mating and has multiple variations available. Hirose PQ50S High Power/Signal Connectors support NFPA79-compliant cables (with 600V capability).Features
- Highly reliable 2-point contact design for high vibration applications
- Water-resistant, IP65-rated version for wash-down applications
- Flexible coding key system prevents incorrect mating
- The same female receptacle supports both front and rear attachment
- Supports in-line and panel mount interconnect options
- Reliable side latch or interlock lever/cam offers rugged locking options with a clear tactile click
- The same female receptacle supports both front and rear attachment
- Ground contacts connect to the plates resin shell to quickly and easily provide secure grounding
Applications
- Industrial machinery
- Evaluation equipment
- High-precision processing machinery
- Nanotechnology manufacturing equipment
- Robotics
- Wafer/LCD carrier machines
- Food processing
- Harsh environments that require high-power connectivity
Specifications
- High-power connector rated up to 600V
- Available in a lightweight plated plastic resin or a zinc diecast shell
- Rated current of 9A per pin when all 20 pins are used, or 19A maximum in single-pin configurations
- Cable clamp design provides a pull strength of 98N minimum
- Cable clamp design provides a pull strength of 98N minimum
- Supports NFPA79-compliant cables for industrial machinery
- -40°C to +105°C operating temperature range
Related Tools
Opublikowano: 2019-08-07
| Zaktualizowano: 2023-04-06