Hirose Electric K.FL2 Ultra-Compact Micro RF Connectors
Hirose Electric K.FL2 Ultra-Compact Micro RF Connectors are designed for high-frequency applications with flexible cable options and feature a low 1.2mm profile. These connectors offer prevention of plug deformation during removal, enhanced mating retention force, and an easy-to-identify mounting direction due to the polarity key. Compatible with pick-and-place mounting, K.FL2 connectors provide solder wicking and flux penetration preventions and excellent high-frequency performance. Hirose Electric K.FL2 Ultra-Compact Micro RF Connectors are suitable for Wi-Fi® and other demanding RF applications.Features
- Low-profile RF connector
- Prevention of plug deformation during removal and enhanced mating retention force
- Easy-to-identify mounting direction using the polarity key
- Solder wicking and flux penetration prevention
- Excellent high-frequency performance
- Compatible with pick-and-place mounting
Applications
- Wi-Fi
- High frequency
- Demanding RF applications
Specifications
- 1.2mm maximum profile
- 50Ω impedance rating
- 20mΩ contact resistance
- 200VAC withstanding voltage for 1 min.
- 500MΩ minimum insulation resistance
- 8GHz maximum frequency
- 20x mating durability
- VSWR
- 1.3 max. (0 to 3GHz)
- 1.5 max. (3GHz to 6GHz)
- 1.6 max. (6GHz to 8GHz)
Dimensions
Variations of Mating
Functional Diagram
Cable Specifications
Videos
Opublikowano: 2024-09-30
| Zaktualizowano: 2025-01-28