Heyco Removable Snap-In Ratcheting Strain Reliefs
Heyco Removable Snap-In Ratcheting Strain Reliefs self-lock onto the cable and are designed for Round and "Double D" mounting holes. A wire locking ratchet allows for wire ranging from 0.115" to 0.75" (2.9mm to 19.1mm) and can be used for multiple flat or round cables. The Heyco Removable Snap-In Ratcheting Strain Reliefs are easily installed with fingertip pressure into a standard round or "Double D" hole. Ratcheting strain reliefs can be easily removed by inserting standard snap ring pliers with .040" tips into the two holes on the part and spreading part open.Features
- Unique wire locking ratchet allows for generous wire range from .115" to .750" (2.9mm to 19.1mm)
- Can be used for one cable or multiple cables (round or flat wire)
- Installs easily with fingertip pressure into a standard round or Double D hole
- Can be easily removed by inserting standard snap ring pliers with .040" tips (Heyco PN 0054) into the two holes on the part and spreading the part open
- Ideal solution for managing internal wire bundles such as wire harnesses
Specifications
- Nylon 6/6 material
- -18°C to +105°C (-.04°F to +221°F) temperature range
- Black, white, and natural colors available
- UL94V-2 flammability rating
Opublikowano: 2012-12-26
| Zaktualizowano: 2022-03-11