Hatch I-LOC Key Programmable CC LED Drivers

Hatch I-LOC Key Programmable Constant Current (CC) LED Drivers feature "pick-and-click" technology for rapidly programming the output current. Designers simply pick a key and click it into place. The I-LOC series offers a full set of 21 keys that allow each driver to be programmed down to 50% of the maximum output current. No additional programming tools or software are required. This reduces driver inventory and delivers maximum flexibility for factory operations. Hatch I-LOC Key Programmable CC LED Drivers are available with phase dimming or 0V to 10V dimming. The 0V to 10V versions dim down to 1% of the adjusted output current. Ideal applications include LED downlights, LED wall sconces, linear lights, interior spotlights and floodlights, area lights, bollards, wall packs, and recessed troffers.

Features

  • Programmable output current using I-LOC key technology
  • No computer interface or training required, simply pick a key and click it into place
  • Three form factors available for a range of fixture types and applications
  • Forward / reverse phase dimming SKUs for remarkable phase dimming performance
  • All I-LOC drivers utilize the same interchangeable keys
  • Plastic or metal housing
  • Side or bottom lead

Applications

  • LED downlights
  • LED wall sconces
  • Linear lights
  • Interior spotlights and floodlights
  • Area lights
  • Bollards
  • Wall packs
  • Recessed troffers

Specifications

  • 16W, 32W, or 34W max. power
  • 21 light output levels
  • 0V to 10V dimming SKUs (down to 1%)
  • 175mA to 1050mA output current range

Videos

Opublikowano: 2021-04-23 | Zaktualizowano: 2022-06-28