Harwin PC/104 Connector System
Harwin PC/104 system features a range of bus connectors compatible with the PC/104 industry standard for embedded PC applications. The 2.54mm pitch PC/104 compatible range of bus connectors for embedded PC applications are designed for stacking boards with a common bus. The devices meet industry standards for embedded PC's, have a maximum 3A current rating, and a press-fit tail option enables solder-free attachment. Configured as 32+32 ways, the connector supports 8 bit systems; while a 20+20 way device combined with the 32 + 32 way offering supports 16 bit systems. The Harwin components are produced in stack-through and non stack-through versions; the stack-through option allows many modules to be stacked without the need for multiple connector types.Features
- Designed for stacking boards with a common bus
- Meet industry standards for embedded PCs applications
- 40 & 60 contacts for PC/104, 120 contacts for PC/104 Plus
- Solder and Press-fit tail options. The press-fit tail option enables solder-free attachment
Applications
- Industrial control and factory automation
- Military/aerospace
- Medical
- Transportation
Opublikowano: 2008-02-26
| Zaktualizowano: 2022-03-11