Harwin Kontrol Single-Row Industrial Connectors
Harwin Kontrol Single-Row Industrial Connectors feature high-temperature UL 94V-0 housing with copper alloy contacts. Kontrol connectors have a 1.27mm pitch and offer engineers robust and flexible connections for various industrial applications. Harwin Kontrol Single-Row Industrial Connectors are surface-mount connectors that provide a 1.2A current rating per contact and a 500VAC dielectric withstanding voltage rating.
Features
- 1.27mm pitch
- High-temperature UL 94V-0 housing
- Copper alloy contact
- 500VAC dielectric withstanding voltage
- 500 mating cycles
- 20G vibration resistance
- Surface mount solder tabs
- Brass retaining strap
- Horizontal and vertical options
- Male and female connections available
Videos
Opublikowano: 2025-02-05
| Zaktualizowano: 2026-05-14