HARTING UIC IT Connectors

HARTING UIC IT Connectors feature a future-proof design and high-quality data transmission up to Cat 8. These connectors offer three additional variants beyond the existing UIC-compliant portfolio: 8, 8+16, or 8+8 poles. Due to these additional variants, signal and data transmission are enabled for door control or gigabit Ethernet for passenger information systems. Additional features include color coding for a clear visual indication, a spring-loaded latch with a breakaway function at 500N, and an IP69/67 protection rating. HARTING UIC IT Connectors are suitable for train communication networks (TCN).

Features

  • Color-coded design
  • Spring-loaded latch
  • Gigabit module interface for data
  • Suitable for TCN

Specifications

  • 8-, 16-, and 24-pin options
  • 10A signal current
  • 1A data current
  • 100V signal voltage
  • 50V data voltage
  • >1000 mating cycles
  • 500N breakaway function
  • IP69/67 protection rating
  • -40°C to +90°C operating temperature range
  • IEC 61373 category 2
  • IEC 45545
  • UL 94V-0 flammability rating
Opublikowano: 2025-10-07 | Zaktualizowano: 2025-11-19