HARTING RJ Industrial® MultiFeature IDC Connectors
HARTING RJ Industrial® MultiFeature (MF) IDC Connectors provide easy, tool-free assembly and a robust metal housing. HARTING RJ Industrial MF IDC Connectors are an RJ45 series with integrated blades that shorten the individual strands to the correct length when closing the connector. This gives the connectors virtually a built-in side cutter. This eliminates the time-consuming work, and the assembly process is more than 25% faster. Applications include Industrial Ethernet cable assemblies and connections to a variety of Ethernet-enabled devices.Features
- IDC termination
- Integrated cutting blades
- Adjustable cable entry in angled variants
Applications
- Industrial automation
- Robotics
- Machinery
- Power generation, transmission, and distribution (PGTD)
Specifications
- 4 contacts for Cat.5 and 8 contacts for Cat. 6A
- Up to 100Mbit/s (Cat. 5) and up to 10Gbit/s (Cat. 6A) speed
- Fully shielded (360° contact shielding)
- Compatible with PoE standards, including PoE+
- Compatible with solid and stranded wires
- Compatible with 4.5mm to 9mm cable OD
- -40°C to +85°C operating temperature range
- 750 mating cycles with IP20 protection rating
Videos
Opublikowano: 2021-03-04
| Zaktualizowano: 2023-06-29