HARTING Mini PushPull T1 Industrial Connectors
HARTING Mini PushPull T1 Industrial Connectors are designed according to the IEC 63171-6 standard, which is an ideal mating face for single-pair Ethernet (SPE) for harsh environments and applications requiring shock and vibration resistance. These connectors provide IP-based communication up to the field level as well as easy operation and maintenance in common IP-based networks. The PushPull feature offers quick and simple installation time for field devices, while the miniaturized design saves space and reduces weight. These IP65/IP67 connectors deliver up to 10Gbit/s transmission speed (up to 1Gbit/s panel feed-through), 60V rated voltage, and 1.5A or 2A rated current. HARTING Mini PushPull T1 Industrial Connectors are ideal for automation, robotics, machinery, medical, transportation, and railway markets.Features
- Miniaturization for space savings and weight reduction
- IP-based communication up to the field level
- Quick and simple installation time for field devices
- Easy operation and maintenance in common IP-based networks
- High reliable connections suitable for harsh environments
- Shock and vibration resistance
- Integrated security clip
- One pair of wires, 75% less wire compared to standard Ethernet connectors
Applications
- Automation
- Machinery
- Robotics
- Medical
- Transportation
- Railway
- SOS terminals
- Driver assistance terminals
- IP cameras
- Field devices and sensors
- Actuators
- Surveillance and control
Specifications
- Up to 10Gbit/s transmission speed (up to 1Gbit/s panel feed-through)
- 60V rated voltage
- Rated current
- 2A at +60°C (22AWG)
- 1.5A at +60°C (26AWG)
- EMC resistance according to E3
- Stainless steel shielding
- IP65/IP67 protection rating
- Meets IEC 63171-6 standard
- ≥750 mating cycles
- -40°C to +70°C operating temperature range
Opublikowano: 2025-02-12
| Zaktualizowano: 2025-07-02