Hammond Manufacturing R100 Type4X Diecast Aluminum Enclosures

Hammond Manufacturing R100 Type4X Diecast Aluminum Enclosures are watertight, thick-wall enclosures with several protections: NEMA 4X, IP66, and DIN 40050. The R100 series offers a single-channel fastening system that provides a larger interior space than dual-channel enclosures. The single-channel system uses the same hole for mounting the enclosure and fastening the lid. Hammond Manufacturing R100 Type4X Diecast Aluminum Enclosures feature a shallow lid and deep body with captive stainless steel lid screws. The series operates in a -40°C to +80°C temperature range.

Features

  • Single-channel fastening system
  • All sizes have inner blind holes
  • Aluminum diecast material: G AI SI 12 / DIN 1775
  • Neoprene oil- and petrol-resistant gasket standard
  • Shallow lid, deep body
  • Captive stainless steel lid screws
  • External mounting feet made from zinc diecast
  • Textured polyester powder coat, beige RAL7032 or light gray RAL7035
  • Available inner mounting panel of zinc-plated steel

Specifications

  • NEMA 4X, IP66, DIN 40050 protection
  • CSA certified, UL listed, Type 4, for use with industrial control equipment
  • Can be turned through 90°
  • -40°C to +80°C temperature range

Single-Channel System

Mechanical Drawing - Hammond Manufacturing R100 Type4X Diecast Aluminum Enclosures
Opublikowano: 2019-08-28 | Zaktualizowano: 2023-10-17