HALO Electronics 10GE Integrated RJ45 FastJacks™

HALO Electronics 10GE Integrated RJ45 FastJacks™ features high-speed transformers and chokes integrated into an RJ45 connector. The RJ45 jacks are offered in data only and in PoE/PoE+/4PPoe in two operating temperature ranges: 0°C to +70°C standard and -40°C to +85°C extended. HALO Electronics 10GE Integrated RJ45 FastJacks are UL recognized, RoHS compliant, and available in tab-up and vertical orientations. These jacks are designed to work with both current and voltage-drive PHYs from leading PHY manufacturers.

Features

  • 10G Ethernet RJ45
  • Tab-up or vertical
  • IEEE802.3an compliant
  • Compatible with voltage drive PHYs
  • 100% compliance testing
  • 1500VRMS hipot
  • Hard gold on contacts
  • UL 60950 and UL 62368 recognized
Opublikowano: 2020-09-25 | Zaktualizowano: 2024-09-27