GIGAIPC Smart Display Modules (SDM)

GIGAIPC Smart Display Modules (SDM) feature Intel® processors and graphics. The ultra-slim module design is perfect for connecting to SDM-compliant display panels in a space-limited environment. Furthermore, the SDMs form factor without enclosure benefits cost-effectively on total solution design and integration flexibility to meet space-limited requirements.

The SDM-7100L Intel® Smart Display Module with Intel® i3-7100U processor provides dual-channel DDR4 memory up to 32GB, 1 x HDMI, and 1 x display port up to 4K resolution, 4 x USB 3.0, and high-speed PCIe connectivity.

The SDM-3350L-QV Intel® Smart Display Module with Intel® Celeron® processor N3350, fanless design, and three independent display outputs support 1 x HDMI and 2 x display port up to 4K resolution as well as 4 x USB 3.0 for various peripheral connections.

The SDM-1135G7L Intel® Smart Display Module with Intel® 11th Generation Core™ i5-1135G7 processor is perfect for connecting to SDM-compliant display panels through a high-speed PCIex8 connector in a space-limited environment. In addition, the module supports four independent display outputs via HDMI 2.0 and Display Port up to 4K resolution @60Hz, and built-in 3 x USB 3.0, 1 x USB2.0.

Features

  • SDM-1135G7L
    • SDM Large
    • Intel® 11th Generation Core™ i5-1135G7/ i3-1115G4 Processor
    • Dual-Channel DDR4, 2 x SO-DIMMs
    • 1x GbE LAN Port
    • 3x USB3.2 Gen1x1 Ports
    • 1x USB2.0 Port
    • All Solid Capacitor
    • Environment: Operation 0~55°C
    • Long lifetime support
    • Support 4K/60Hz, HDCP v2.2
    • Intel® Platform Trust Technology (PTT) 3.0
  • SDM-7100L
    • Intel® Core™ i3-7100U Processor
    • Dual-Channel DDR4. 2 x SO-DIMMs
    • HDMI and DP for dual display outputs
    • 1x GbE LAN port
    • Ultra-Fast M.2 with PCIe Gen3 x4 interface
    • 4x USB 3.0 ports
  • SDM-3350L-QV
    • Intel® Celeron® Processor N3350
    • Dual-Channel DDR3L. 2 x SO-DIMMs
    • 1x HDMI and 2x Display Port for 3 independent display outputs
    • 1x GbE LAN port
    • M.2 with SATA 6Gb/s
    • 4x USB 3.0 ports
    • 1x eMMC 32GB
  • MZGLKALMR-SI
    • Intel® Celeron® Processor N4000
    • Dual-Channel DDR4 2 x SO-DIMMs
    • HDMI and DP for dual display outputs
    • 1x GbE LAN port
    • M.2 with SATA III 6Gb/s
    • 4x USB 3.0 ports
    • 1x eMMC 32GB

Applications

  • Digital signage
  • Smart retail
  • Menu board
  • Interactive whiteboard
  • Videowall
Opublikowano: 2021-09-08 | Zaktualizowano: 2023-02-23