Fluke TP175 TwistGuard Test Probe
Fluke TP175 TwistGuard™ Test Probe features a patented TwistGuard extendable tip shroud that meets the highest electrical safety requirements. This reduces tip exposure allowing increased safety and precision while providing the versatility needed for most measurements. The exposed tip length can vary from 4mm to 19mm (0.16" to 0.75"). No matter the tip exposure used, the probe will always show the correct category rating. The TP175 TwistGuard™ test probe is compatible with the TL22x, TL238, and TL27 test leads. The probe also comes with a one-year warranty.Features
- Patented TwistGuard™ extendable tip shroud meets electrical safety requirements to reduce tip exposure while providing the versatility needed for most measurements
- WearGuard™ lead wire wear indicator: Each test lead is covered by two layers of silicone insulation; inner contrasting color is exposed when the leads are nicked, scuffed, or otherwise damaged and in need of replacement
- Double insulated silicone leads. TL175 withstands high temperatures and remains flexible in cold temperatures
- Extra-heavy strain relief on both probe-end and plug-end, tested beyond 30,000 bends without failure
- Universal input plugs compatible with all instruments that accept standard 4mm shrouded banana plugs, Compatible with the TL22x series, TL238, and TL27 test leads
- Probes always show correct category rating for tip exposure being used
- Adjustable tip length, allowing increased safety and precision
- Conforms to EN61010-031
- CAT II 1000 V, CAT III 1000 V, CAT IV 600, 10 A rating, CSA Listing
- One-year warranty
Specifications
- 4mm to 19mm (0.16" to 0.75") exposed probe tip length
- -20°C to +55°C (-4°F to 131°F) operating temperature range
- 2000m (6562 feet) altitude
Opublikowano: 2012-01-12
| Zaktualizowano: 2022-03-11