Fluke T6-1000 Pro Electrical Tester

Fluke T6-1000 Pro Electrical Tester offers a 1000VAC voltage and 200A current measurement capability and provides a 45Hz to 66Hz FieldSense™ frequency. The measurements are conducted through the open fork and without test lead contact to live voltage. The T6-1000 tester features simultaneous voltage and current display and Visual Continuity™ that turns the screen green when the beeper is on, making this ideal for use in environments that are too loud to hear the beeper. Fluke T6-1000 Pro Electrical Tester works with most wires up to 4/0AWG and accepts the optional Fluke TPAK Magnetic Meter Hanger for convenient operation.

Features

  • Simultaneous voltage and current display
  • Visual Continuity turns screen green when beeper sounds, ideal for loud environments
  • FieldSense technology measures without electrical contact to live voltage
  • Works with most wire up to 4/0AWG
  • Hold button temporarily freezes screen for easy viewing
  • Easy-to-read display with backlight
  • Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation

Specifications

  • 1V to 1000V AC or DC measurement range
  • 0.1A to 200A AC measurement range
  • 1Ω to 100kΩ resistance range
  • 45Hz to 66Hz frequency measurement through open fork

Videos

Opublikowano: 2020-09-15 | Zaktualizowano: 2024-06-06